P8-441112A

Heilind Number:OTTP8-441112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441112A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441112A) is a reliable and durable component for your electronic applications. Featuring a sleek black cap and case, this switch offers a sophisticated design. Its flat round button actuator ensures easy operation, while the silver-plated brass contacts guarantee high conductivity. With a current rating of 10A, it can handle robust power demands. The switch is panel-mountable and suitable for solder termination. Operating efficiently in a wide temperature range (-55°C to 85°C) and rated for 100,000 cycles of durability, it ensures long-lasting performance. Whether for industrial machinery or consumer electronics, this SPST-NO contact configuration switch is a dependable choice.