P8-441112C

Heilind Number:OTTP8-441112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441112C
Series:P8
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441112C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441112C) is a reliable component for panel-mount applications. Featuring a sleek black cap and case, this switch offers a tactile button actuator with a round, flat design, ideal for easy operation. With a current rating of 10A, it ensures efficient performance. The switch is non-illuminated and sealed for durability, with a contact configuration of SPST-NO and a contact material of brass with silver plating. Operating at temperatures ranging from -55°C to 85°C, it guarantees functionality in various environments. The P8 switch is designed for high reliability, with a durability rating of 100,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it meets diverse needs in the industrial and commercial sectors.