P8-441112H

Heilind Number:OTTP8-441112H
Manufacturer:OTTO Controls
Manufacturer Number:P8-441112H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441112H
Series:P8
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441112H

Detailed Description

The P8 series presents the P8-441112H, a robust Subminiature Momentary Action Sealed Pushbutton Switch designed for reliability and durability. Featuring a sleek black cap and case, this panel mount switch boasts a non-illuminated design, making it ideal for various applications. With a button (Dome) actuator and round shape, it offers a comfortable user experience. The switch ensures efficient performance with a 10A current rating, silver contact plating, and a brass contact material. Crafted with aluminum housing and thermoplastic actuator material, it guarantees longevity even in harsh environments. With a contact configuration of SPST-NO and a voltage rating of 115 VAC/28 VDC, it meets diverse operational needs. The P8-441112H is perfect for use in industrial, automotive, and aerospace settings, providing reliable functionality for up to 100,000 cycles. Its wide operating temperature range of -55°C to 85°C further enhances its suitability for demanding conditions. Upgrade your control systems with this high-quality switch, ensuring seamless performance and long-term satisfaction.