P8-441113A

Heilind Number:OTTP8-441113A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441113A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441113A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441113A

Detailed Description

Introducing the P8-441113A Subminiature Momentary Action Sealed Pushbutton Switch, a reliable component for your electronic devices. Featuring a vibrant Orange cap and sleek Black case, this switch adds a pop of color to your panel. With a durable construction, housing made of Aluminum and actuator crafted from Thermoplastic, it ensures longevity even in demanding environments. The Button (Flat) actuator with a Round shape offers comfortable and easy operation. Rated for 10A current, 115VAC, and 28VDC, it guarantees efficient performance. Ideal for panel mounting, it boasts a high durability of 100,000 cycles. Whether for industrial machinery or consumer electronics, this switch, part of the P8 series, is a versatile choice.