P8-441115A

Heilind Number:OTTP8-441115A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441115A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441115A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441115A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441115A), a reliable component for your electronic projects. With a durable aluminum housing and thermoplastic actuator, this switch is built to last through 100,000 cycles of operation. Its green flat button with a round shape offers easy actuation, while the SPST-NO contact configuration ensures seamless performance. Rated for 10A at 115VAC and 28VDC, it's suitable for a variety of applications. Panel mountable and featuring solder termination, installation is a breeze. Whether you're designing consumer electronics or industrial machinery, this pushbutton switch guarantees long-term reliability in any environment.