P8-441115E

Heilind Number:OTTP8-441115E
Manufacturer:OTTO Controls
Manufacturer Number:P8-441115E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441115E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441115E

Detailed Description

The P8-441115E is a subminiature momentary action sealed pushbutton switch from the P8 series, designed for reliable performance in various applications. Featuring a durable construction with an aluminum housing, this switch is capable of handling a current rating of 10A at voltage ratings of 115VAC and 28VDC. The green button with a round, flat actuator ensures easy operation, while the SPST-NO contact configuration guarantees seamless connectivity. With a panel mount design and solder termination type, installation is simple and secure. Operating efficiently in temperatures ranging from -55°C to 85°C, and boasting a durability rating of 100,000 cycles, this switch is a dependable choice for demanding environments. Whether used in industrial machinery, consumer electronics, or automotive systems, the P8-441115E offers precision control and long-lasting performance.