P8-441116A

Heilind Number:OTTP8-441116A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441116A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441116A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441116A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441116A. Designed for reliability and durability, this switch features a round flat button actuator in a sleek black aluminum case with a blue cap. With a current rating of 10A and a contact configuration of SPST-NO, it offers dependable performance. Ideal for panel mounting, its solder termination ensures secure installation. Operating at temperatures ranging from -55°C to 85°C, it functions seamlessly in various environments. This non-illuminated switch is perfect for applications where precise and tactile control is required. Boasting a lifespan of 100,000 cycles, it guarantees long-lasting usability. Catering to both AC and DC voltages, with ratings of 115VAC and 28VDC respectively, it ensures versatility. Meet your pushbutton switch needs with the P8 Series, the choice for quality and performance.