P8-441117A

Heilind Number:OTTP8-441117A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441117A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441117A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441117A

Detailed Description

The P8-441117A Push Button Switch is a reliable and durable component suitable for various applications. Featuring a flat button actuator with a round shape, it offers a comfortable and easy-to-operate interface. The violet cap color and black case color add a touch of style, while the aluminum housing and thermoplastic actuator material ensure robustness. With a SPST-NO contact configuration and a current rating of 10 A, it guarantees efficient performance. This unsealed switch is designed for panel mount installation and offers a non-illuminated function. Ideal for use in environments with temperatures ranging from -55°C to 85°C, it boasts a high durability rating of 100,000 cycles. Whether used in industrial machinery or consumer electronics, this push button switch is a dependable choice for your control needs.