P8-441119A

Heilind Number:OTTP8-441119A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441119A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441119A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441119A

Detailed Description

The P8-441119A Pushbutton Switch from the P8 series combines durable construction with reliable functionality. Featuring a sleek white cap and a sturdy black aluminum case, this unilluminated switch is designed for panel mounting. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and a silver-plated brass contact material, it ensures efficient power transmission. Operating smoothly in a temperature range from -55°C to 85°C, this SPST-NO switch is suitable for a variety of applications. Whether used in industrial equipment or consumer electronics, its 100,000 cycle durability rating guarantees long-lasting performance. Trust the P8-441119A for seamless and reliable control in your projects.