P8-441131P

Heilind Number:OTTP8-441131P
Manufacturer:OTTO Controls
Manufacturer Number:P8-441131P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441131P
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441131P

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441131P), a reliable and durable component essential for various applications. Featuring a sleek black aluminum case with a vibrant red button, this panel-mount switch offers a rugged IP6K4S rating for superior protection against dust and water ingress. The button, made of high-quality thermoplastic, provides a comfortable actuation experience with its round dome shape. With a current rating of 10A, this SPST-NO switch can handle up to 115VAC or 28VDC, making it suitable for both AC and DC circuits. Engineered for longevity, it boasts a durability rating of 100,000 cycles, ensuring consistent performance in demanding environments. The contact plating of silver on brass guarantees reliable conductivity, while the solder termination type facilitates easy installation. Operating smoothly between -55°C to 85°C, this switch is suitable for a wide range of industrial and commercial applications where precision and reliability are paramount. Trust in the P8 Series Pushbutton Switch for seamless control and operation.