P8-441211A

Heilind Number:OTTP8-441211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441211A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch in Red ( P8-441211A) from the P8 series offers reliable performance in demanding environments. Featuring an IP6K4S rating, this switch is protected against dust and water ingress, making it ideal for industrial applications. With a durable aluminum housing and thermoplastic actuator, it ensures longevity even in harsh conditions. The SPST-NO contact configuration and 10A current rating guarantee efficient operation. Panel mount installation, solder termination, and a 100,000-cycle durability rating further enhance its versatility. Suitable for both AC (115V) and DC (28V) circuits, this switch is designed to withstand temperatures ranging from -55°C to 85°C. Whether used in aerospace, automotive, or marine settings, this high-quality pushbutton switch delivers precise and responsive performance.