P8-441212A

Heilind Number:OTTP8-441212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441212A

Detailed Description

The P8-441212A from the P8 series is a durable and reliable subminiature momentary action sealed pushbutton switch, perfect for demanding environments. Featuring a sleek black cap and case, it offers a sophisticated aesthetic. The button, made of thermoplastic, has a round shape and flat actuator type, ensuring comfortable operation. With an IP6K4S rating, this switch is resistant to dust and water ingress, making it suitable for outdoor or industrial applications. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient electrical connectivity. Panel mountable with solder termination, it offers easy installation. Rated for 10A at 115VAC or 28VDC, this switch is suitable for a variety of electrical systems. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it ensures consistent performance even in harsh conditions. Upgrade your control panel with the P8-441212A for reliable and responsive switching.