P8-441213A

Heilind Number:OTTP8-441213A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441213A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441213A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441213A

Detailed Description

The P8-441213A Pushbutton Switch from the P8 series is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek black case with a vibrant orange cap, this switch is not only visually striking but also offers IP6K4S sealing for protection against dust and moisture ingress. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive interface. With a contact configuration of SPST-NO and a current rating of 10A, it ensures efficient and safe operation. Ideal for panel mounting, this switch is suitable for a wide range of applications. With a contact plating of silver and a contact material of brass, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, it is built to last. The P8-441213A is a versatile and robust solution for any project requiring a sealed pushbutton switch.