P8-441214A

Heilind Number:OTTP8-441214A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441214A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441214A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441214A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441214A). Designed for durability with a rating of 100,000 cycles, this switch is perfect for high-demand environments. Featuring a yellow flat round button actuator and a sleek black aluminum housing, it offers both style and functionality. With an IP6K4S rating, it ensures reliable performance even in harsh conditions. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation. Ideal for panel mounting, this switch is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the P8 Series delivers reliable performance. Experience seamless control with this high-quality pushbutton switch.