P8-441215A

Heilind Number:OTTP8-441215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441215A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441215A. Designed for durability with a 100,000 cycle lifespan, this switch ensures reliable performance in demanding environments. Featuring a flat round button actuator with a green cap and a black aluminum housing, it offers a sleek and professional appearance. The switch is rated for 10A current, with SPST-NO contact configuration and silver-plated brass contacts for optimal conductivity. With an IP6K4S ingress protection rating, it is resistant to dust and water, making it suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, this pushbutton switch is a versatile and dependable choice for panel-mounted control systems.