P8-441217A

Heilind Number:OTTP8-441217A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441217A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441217A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441217A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441217A, is a reliable and durable component for panel mount applications. Featuring a flat round button actuator in violet, this switch offers a tactile response with a 10A current rating. With an IP6K4S ingress protection rating, it ensures reliable performance in harsh environments. The SPST-NO contact configuration with silver contact plating guarantees efficient conductivity. Constructed with a thermoplastic actuator and aluminum housing, it can withstand temperatures ranging from -55°C to 85°C. Ideal for use in various industries, this switch is designed for longevity, with a durability rating of 100,000 cycles. Whether for commercial or industrial purposes, this pushbutton switch guarantees precision and longevity in operation.