P8-441218A

Heilind Number:OTTP8-441218A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441218A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441218A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441218A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-441218A. This high-performance switch features a durable aluminum housing in sleek black, with a gray flat button actuator for easy operation. Boasting an IP6K4S rating, it ensures reliable performance in harsh environments. With a current rating of 10A and SPST-NO contact configuration, it's perfect for various applications. The switch offers a long lifespan of 100,000 cycles and operates smoothly at temperatures ranging from -55°C to 85°C. Whether for industrial machinery or automotive controls, this subminiature momentary action pushbutton switch guarantees precision and reliability. Upgrade your system with the P8 Series Sealed Pushbutton Switch for seamless functionality.