P8-441219A

Heilind Number:OTTP8-441219A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441219A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441219A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441219A

Detailed Description

The P8-441219A, part of the P8 series, is a robust pushbutton switch designed for high-performance applications. Featuring a durable aluminum housing in sleek black with a white flat round button actuator, it offers a sophisticated yet functional design. With an IP6K4S rating, this switch is sealed for protection against dust and water ingress, making it ideal for use in challenging environments. The SPST-NO contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, ensures reliable operation. Its panel mount installation and solder termination make it easy to integrate into your system. Rated for 100,000 cycles of durability and operating temperatures ranging from -55°C to 85°C, this switch guarantees long-lasting performance even in extreme conditions. Perfect for applications where quality and reliability are paramount, the P8-441219A is the go-to choice for demanding industrial and commercial settings.