P8-441311A

Heilind Number:OTTP8-441311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441311A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch in Red and Black is a high-performance component built for durability in demanding environments. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. Featuring a flat round button actuator made of thermoplastic, this switch offers a comfortable and responsive user experience. Its SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC for DC, makes it suitable for various applications. Panel mountable with solder termination, it guarantees secure and lasting installation. With a wide operating temperature range from -55°C to 85°C, it's ideal for use in both hot and cold settings. Trust in the P8 Series for dependable performance, with a 100,000-cycle durability rating and compliance with rigorous quality standards.