P8-441311C

Heilind Number:OTTP8-441311C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441311C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441311C
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441311C

Detailed Description

The P8 series pushbutton switch, SKU P8-441311C, is a rugged and reliable component designed for demanding environments. Featuring a red cap color and a black aluminum case, it offers IP6K8S sealing for protection against dust and water ingress. The button actuator, made of thermoplastic, provides a comfortable and responsive touch, with a flat round shape and a length of .187 inches. With a contact rating of 10A at 115VAC and 28VDC, this SPST-NO switch is ideal for various applications. Its silver-plated brass contacts ensure a high level of conductivity and longevity, with a durability rating of 100,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for both indoor and outdoor use. Perfect for panel mounting and solder termination, it is a versatile choice for control panels, industrial machinery, and automotive systems. Upgrade your equipment with the P8 series pushbutton switch, where quality and performance meet durability.