CALL | 800.400.7041 |
P8-441311G
Heilind Number: | OTTP8-441311G |
Manufacturer: | OTTO Controls |
Manufacturer Number: | P8-441311G |
Datasheet: | Datasheet |
ECAD Model: |
Specifications
Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | OTTO Controls |
Manufacturer Part Number: | OTTO Controls P8-441311G |
Series: | P8 |
Cap Color: | Red |
IP Rating: | IP6K8S |
Case Color: | Black |
Illumination: | Not Illuminated |
Actuator Type: | Button (Dome) |
Actuator Shape: | Round |
Current Rating: | 10 A |
Mounting Style: | Panel Mount |
Actuator Length: | .187 in |
Contact Plating: | Silver |
Switch Function: | OFF-ON |
Contact Material: | Brass |
Housing Material: | Aluminum |
Type: | Sealed |
Termination Type: | Solder |
Actuator Material: | Thermoplastic |
Durability Rating (Cycles): | 100,000 Cycles |
Voltage Rating (AC): | 115 VAC |
Voltage Rating (DC): | 28 VDC |
Contact Configuration: | SPST-NO |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
SKU: | OTTP8-441311G |
Detailed Description
Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441311G. This durable switch features a red button actuator made of thermoplastic, ensuring reliable performance even in harsh environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and silver-plated brass contacts guarantee efficient electrical conductivity. Ideal for panel mounting, it has a maximum voltage rating of 115VAC and 28VDC, with a current rating of 10A. The switch operates in a wide temperature range from -55°C to 85°C, making it suitable for various applications. Trust in its 100,000 cycle durability rating for long-lasting use. Perfect for industrial and commercial settings, this pushbutton switch is a dependable choice for your control panel needs.