P8-441312A

Heilind Number:OTTP8-441312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441312A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch, a versatile component designed for reliable performance in various applications. With a durable aluminum housing and IP6K8S rating, this switch ensures protection against dust and water ingress, making it suitable for demanding environments. The black button actuator, made of thermoplastic, offers a comfortable tactile response. Featuring a contact configuration of SPST-NO and a current rating of 10A, it guarantees efficient electrical connectivity. Ideal for panel mounting with solder termination, this switch is easy to install. Its high durability rating of 100,000 cycles and wide operating temperature range from -55°C to 85°C ensure long-lasting functionality. Whether used in industrial machinery or consumer electronics, this P8 series switch delivers consistent performance.