P8-441312B

Heilind Number:OTTP8-441312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441312B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-441312B. This high-performance switch features a sleek black design with an IP6K8S rating for excellent durability. The button actuator, made of thermoplastic, offers a smooth and reliable operation. With a current rating of 10A, brass contact material, and silver contact plating, it ensures efficient electrical conductivity. Ideal for panel mounting, this switch is perfect for various applications. The SPST-NO contact configuration and Off-(On) switch function guarantee precise control. Operating smoothly between -55°C to 85°C, and with a 100,000 cycle durability rating, it's built for long-lasting performance. Whether in industrial, automotive, or aerospace environments, this P8 Pushbutton Switch delivers exceptional reliability.