P8-441312C

Heilind Number:OTTP8-441312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441312C
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441312C

Detailed Description

The P8 series presents the P8-441312C Subminiature Momentary Action Sealed Pushbutton Switch, a durable and reliable component designed for panel mounting. Boasting an IP6K8S rating, this switch guarantees protection against dust and water ingress, making it ideal for various applications. The black aluminum housing paired with a flat round thermoplastic button exudes a sleek aesthetic. With a current rating of 10A and contact plating in silver, it ensures efficient power transmission. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Operating between -55°C to 85°C, it is suitable for diverse environmental conditions. Whether in industrial machinery or consumer electronics, this switch delivers high performance with a lifespan of 100,000 cycles. Measuring .187 inches in actuator length, it offers tactile feedback. With a voltage rating of 115VAC and 28VDC, it meets power requirements. The P8-441312C is a standout choice in the Push Button Switches category, combining quality craftsmanship with functional excellence.