P8-441312H

Heilind Number:OTTP8-441312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-441312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441312H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441312H

Detailed Description

The P8-441312H Push Button Switch is a reliable and durable component designed for demanding applications. With a black cap and case, it offers a sleek and professional appearance. Featuring IP6K8S sealing, this switch is protected against dust and water ingress, ensuring its performance in harsh environments. The button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of electrical systems. The SPST-NO contact configuration guarantees a reliable connection in the Off-(On) switch function. With a high durability rating of 100,000 cycles, this switch is built to last. Panel mount installation with solder termination makes it easy to integrate into your equipment. Whether in industrial machinery or consumer electronics, the P8 Push Button Switch delivers precision control and longevity.