P8-441313A

Heilind Number:OTTP8-441313A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441313A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441313A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441313A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441313A. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The flat button actuator, complemented by a round shape, provides a comfortable user experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. Boasting a contact configuration of SPST-NO and a current rating of 10A, this switch guarantees efficient performance. Whether panel mounted or soldered, installation is a breeze. Ideal for industrial and automotive use, this switch is a versatile and dependable solution.