P8-441313C

Heilind Number:OTTP8-441313C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441313C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441313C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441313C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-441313C, engineered for reliable performance in demanding environments. Featuring a durable aluminum housing in sleek black, this switch boasts IP6K8S waterproof and dustproof rating, ensuring longevity. The non-illuminated orange button, with a flat round actuator shape, offers a tactile interface for users. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient power control. Panel mount installation and solder termination make integration seamless. Operating in temperatures ranging from -55°C to 85°C, and with a 100,000 cycle durability rating, this switch is ideal for industrial applications. Trust in its high-quality brass and silver contact materials for reliable conductivity. Perfect for use in hi-rel environments, the P8 series switch is a versatile solution for your needs.