P8-441314A

Heilind Number:OTTP8-441314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441314A
Series:P8
Cap Color:Yellow
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441314A

Detailed Description

Introducing the P8-441314A Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. With a durable aluminum housing and IP6K8S rating, this switch is designed to withstand harsh environments. The yellow flat button actuator, featuring a round shape and thermoplastic material, ensures ergonomic and reliable operation. Ideal for panel mounting with solder termination, it offers a 10A current rating and SPST-NO contact configuration. Whether in industrial machinery or automotive applications, this switch guarantees high performance with a 100,000-cycle durability rating. Operating between -55°C to 85°C, it is suitable for a wide range of operating conditions. Trust the P8441314A for seamless switching in critical systems.