P8-441315A

Heilind Number:OTTP8-441315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441315A

Detailed Description

The P8 series Push Button Switch, SKU P8-441315A, is a reliable and durable component for your panel mounting needs. Featuring a flat round button actuator with a green cap, this non-illuminated switch is designed for off-(on) functionality. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The contact plating of silver and brass contact material ensure efficient conductivity, while the aluminum housing and thermoplastic actuator guarantee durability. Operating at a maximum of 115VAC and 28VDC, with a current rating of 10A, it is suitable for various applications. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a high-quality and dependable choice for industrial use.