P8-441315C

Heilind Number:OTTP8-441315C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441315C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441315C
Series:P8
Cap Color:Green
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441315C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-441315C. This high-performance switch features a durable green button with a round, flat actuator design, perfect for reliable panel mounting. With an IP6K8S rating, it ensures excellent protection against dust and water ingress. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient operation at 115VAC or 28VDC. Crafted with brass contacts and a silver-plated surface, the switch offers superior conductivity and longevity, with a durability rating of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, it's ideal for a wide range of applications. Trust in the P8 Series for robust, sealed performance in demanding environments.