P8-441316A

Heilind Number:OTTP8-441316A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441316A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441316A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441316A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441316A). This high-performance switch features a durable design with a black aluminum case and a blue flat button actuator. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, silver-plated brass contacts, and a 10A current rating guarantee efficient electrical connectivity. Ideal for panel mounting, this switch offers easy solder termination. Its thermoplastic actuator and sealed housing provide longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C and accommodating voltages up to 115VAC/28VDC, it suits a variety of applications. Trust in the P8 Series for premium quality and performance in pushbutton switches.