P8-441316C

Heilind Number:OTTP8-441316C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441316C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441316C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441316C

Detailed Description

Introducing the P8-441316C, a rugged and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a sleek design with a Blue button and Black case, this switch is perfect for panel mounting in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The Button (Flat) actuator, with a Round shape and .187-inch length, ensures easy operation. Boasting a durable construction with an aluminum housing and thermoplastic actuator, it guarantees longevity even in harsh conditions. Ideal for industrial applications, it has a high current rating of 10A and a contact configuration of SPST-NO. With a voltage rating of 115VAC and 28VDC, it offers versatile compatibility. The Off-(On) switch function, along with silver-plated brass contacts, provides reliable performance. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last. Whether you need a high-performance pushbutton switch for your equipment or machinery, the P8-441316C delivers unmatched quality and functionality.