P8-441318C

Heilind Number:OTTP8-441318C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441318C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441318C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441318C

Detailed Description

Introducing the P8-441318C, a high-performance P8 series push button switch designed for durability and reliability in demanding environments. Featuring a sleek black case with a gray flat button actuator, this switch offers a non-illuminated design perfect for industrial applications. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient and safe operation. This sealed push button switch has a current rating of 10A and is suitable for both AC and DC voltages up to 115V and 28V, respectively. Its panel mount installation and solder termination make it easy to integrate into your systems. With a temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it is ideal for use in harsh conditions. Trust the P8-441318C for quality performance in your applications.