P8-441319A

Heilind Number:OTTP8-441319A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441319A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441319A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441319A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441319A, is a durable and reliable solution for panel mount applications. Featuring a round, flat button actuator with a white cap, this switch offers a tactile Off-(On) function with a contact configuration of SPST-NO. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of environments. The aluminum housing and thermoplastic actuator material guarantee longevity, while the silver-plated brass contacts maintain optimal conductivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is ideal for various industrial and commercial applications. Its high durability rating of 100,000 cycles further underlines its quality and performance.