P8-441319C

Heilind Number:OTTP8-441319C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441319C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441319C
Series:P8
Cap Color:White
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441319C

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441319C. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a sleek black case and a white flat button actuator. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The contact plating of silver ensures efficient conductivity, while the brass contact material and thermoplastic actuator guarantee long-lasting durability. Operating at a voltage rating of 115 VAC and 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of applications. Whether used in automotive, industrial, or aerospace settings, its SPST-NO contact configuration and off-(on) switch function provide precise control. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this pushbutton switch is a reliable choice for critical systems. Experience superior quality and performance with the P8 series.