P8-441321A

Heilind Number:OTTP8-441321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441321A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-441321A. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in demanding environments. With a red button and black case, it offers a sleek and professional appearance. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of applications. The switch is panel mountable and sealed to IP6K8S standards, making it ideal for use in harsh conditions. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it provides efficient power control. The SPST-NO contact configuration and Off-(On) switch function offer precise operation. Designed for durability, it has a lifespan of 100,000 cycles. Perfect for industrial, automotive, and marine applications, this pushbutton switch guarantees reliable performance.