P8-441321C

Heilind Number:OTTP8-441321C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441321C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441321C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441321C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-441321C. Designed for reliability in demanding environments, this switch features an IP6K8S rating, ensuring protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator make it ideal for industrial applications. With a current rating of 10A and contact plating of silver, it guarantees efficient conductivity. The SPST-NO contact configuration offers a reliable Off-(On) switch function. Operating between -55°C to 85°C, it withstands extreme temperatures. Panel mountable with solder termination, installation is convenient. This subminiature switch, suitable for both AC and DC circuits, assures long-term performance with a 100,000 cycle durability rating. Choose the P8 for dependable operation in critical systems.