P8-441322A

Heilind Number:OTTP8-441322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441322A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441322A, offers reliable performance in a compact design. With a durable aluminum housing and IP6K8S ingress protection, this switch is built to withstand harsh environments. Featuring a black button actuator made of thermoplastic, it ensures comfortable operation. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Whether panel-mounted or used in solder termination, this switch guarantees secure connectivity. Its long-lasting design, with a 100,000 cycle durability rating, ensures longevity. Operating within a wide temperature range of -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it's versatile for different systems. Ideal for industrial settings, the P8 Pushbutton Switch combines high performance with reliability.