P8-441322B

Heilind Number:OTTP8-441322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441322B

Detailed Description

Introducing the P8-441322B, a high-performance subminiature momentary action sealed pushbutton switch designed for precision control in demanding environments. Part of the P8 series, this switch features a sleek black housing and durable aluminum construction, ensuring longevity and reliability. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The button actuator, made of thermoplastic, guarantees smooth operation, while the silver-plated brass contacts provide optimal conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 10 A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary on/off control. Panel mount installation and solder termination ensure secure placement. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to perform in harsh conditions. Perfect for use in aerospace, military, automotive, and industrial settings, the P8-441322B is the ultimate choice for reliable and efficient switching solutions.