P8-441326G

Heilind Number:OTTP8-441326G
Manufacturer:OTTO Controls
Manufacturer Number:P8-441326G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441326G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441326G

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441326G. This high-performance switch features a durable aluminum housing in sleek black, with a blue button for easy identification. With an IP6K8S rating, it guarantees reliable operation even in harsh environments. The button is flat and round, crafted from thermoplastic for a comfortable actuation. Boasting a 10A current rating and SPST-NO contact configuration, it ensures efficient power control. Panel mount installation and solder termination make setup a breeze. With a long-lasting 100,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is a dependable choice for various applications. Whether used in industrial machinery or automotive systems, its 115VAC and 28VDC voltage ratings ensure compatibility. Experience seamless control with the P8 Series Pushbutton Switch.