P8-441411C

Heilind Number:OTTP8-441411C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441411C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441411C
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441411C

Detailed Description

Introducing the P8-441411C, a subminiature momentary action sealed pushbutton switch designed for high reliability in demanding environments. With a durable aluminum housing and IP6K4S rating, this switch ensures long-lasting performance even in harsh conditions. The red button (flat) actuator with a round shape provides easy and comfortable operation. Featuring a gold-plated brass contact material and a 10A current rating, it guarantees excellent conductivity and reliability. The SPST-NO contact configuration and off-(on) switch function make it ideal for various applications. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 115VAC/28VDC, this switch is suitable for both AC and DC circuits. Panel mount installation and solder termination offer convenient setup options. Trust the P8 series for quality and durability, with a 100,000-cycle lifespan for consistent performance. Choose the P8441411C for your pushbutton switch needs.