P8-441412A

Heilind Number:OTTP8-441412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441412A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch ( P8-441412A) from our P8 series. Designed for reliability in demanding environments, this switch features a black button actuator with a flat, round shape and a durable aluminum housing in black. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure high conductivity and longevity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for various applications. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a 100,000-cycle durability rating, this pushbutton switch is the ideal choice for critical control systems that require a reliable, sealed switch solution.