P8-441418A

Heilind Number:OTTP8-441418A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441418A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441418A
Series:P8
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441418A

Detailed Description

The P8-441418A is a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and a sealed design, it offers IP6K4S protection against dust and water ingress, making it suitable for use in industrial settings. The flat button actuator, made of thermoplastic, provides a comfortable and responsive touch, while the gold-plated brass contacts ensure excellent conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch can withstand extreme conditions. It has a SPST-NO contact configuration, with a current rating of 10A at 115VAC and 28VDC. Ideal for panel mounting, it offers a long lifespan of 100,000 cycles. The P8-441418A is the perfect choice for applications that require a high-performance, sealed pushbutton switch.