P8-441422B

Heilind Number:OTTP8-441422B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441422B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441422B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441422B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441422B. This high-performance switch features a durable black aluminum housing with a panel mount design, ensuring reliable operation even in harsh environments. With an IP6K4S rating and a contact plating of gold, it guarantees protection against dust and moisture while maintaining excellent conductivity. The button actuator, made of thermoplastic, offers a comfortable round shape and a dome design, perfect for seamless operation. Boasting a 100,000-cycle durability rating and a current rating of 10A, this switch is ideal for demanding applications. It operates on SPST-NO configuration with Off-(On) functionality, suitable for various industrial settings. With a voltage rating of 115VAC and 28VDC, it provides versatile use. From its wide temperature range of -55°C to 85°C to its gold contact material, every detail of this switch is crafted for precision and longevity. Upgrade your control systems with the P8 Series Pushbutton Switch, the ultimate choice for performance and reliability.