P8-441422H

Heilind Number:OTTP8-441422H
Manufacturer:OTTO Controls
Manufacturer Number:P8-441422H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441422H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441422H

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441422H, sets the standard for reliable and durable performance in demanding environments. Featuring a sleek black design with an IP6K4S rating for superior protection against dust and moisture, this switch is perfect for industrial applications. The gold-plated brass contacts ensure high conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. With a 10A current rating, SPST-NO contact configuration, and panel mount installation, it offers versatility and ease of use. Operating seamlessly at temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages, this switch is a true powerhouse. Its button actuator with a round dome shape provides comfortable and efficient operation. Suitable for 100,000 cycles of use, it promises lasting performance. In summary, the P8 Pushbutton Switch is a top choice for those seeking a premium and reliable control solution.