P8-441511A

Heilind Number:OTTP8-441511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441511A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441511A. Featuring a sleek design with a red button cap and black housing, this switch offers reliable performance in various applications. With an IP6K8S rating, it guarantees protection against dust and water ingress. Ideal for panel mounting, it boasts a durable aluminum housing and gold-plated brass contacts, ensuring longevity and signal integrity. The SPST-NO contact configuration and 10A current rating make it suitable for high-power switching. Operating efficiently in temperatures ranging from -55°C to 85°C, it is perfect for both indoor and outdoor use. Upgrade your control systems with this premium-quality pushbutton switch.