P8-441511C

Heilind Number:OTTP8-441511C
Manufacturer:OTTO Controls
Manufacturer Number:P8-441511C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441511C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441511C

Detailed Description

Introducing the P8-441511C, a rugged and reliable pushbutton switch from the P8 series. Designed for demanding environments, this switch features a durable aluminum housing with a black case and a high-visibility red cap. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The momentary action button, made of thermoplastic, ensures a tactile response with a lifespan of 100,000 cycles. Gold-plated brass contacts guarantee low contact resistance and superior conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for a wide range of applications. Whether used in industrial machinery or automotive systems, the P8-441511C delivers reliable performance. Its panel mount design and solder termination offer easy installation. With SPST-NO contact configuration and a voltage rating of 115VAC/28VDC, this switch meets various electrical requirements. Perfect for critical operations, this sealed pushbutton switch is a dependable choice for professionals in the field.