P8-441512A

Heilind Number:OTTP8-441512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441512A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-441512A. This durable switch, with a black aluminum housing and panel mount, is designed for reliability in demanding environments. Featuring a round, flat button actuator and a contact plating of gold, it offers a tactile yet smooth operation. With an IP6K8S rating, it guarantees protection against dust and water ingress. The SPST-NO configuration and Off-(On) switch function make it ideal for various applications, with a current rating of 10A and voltage ratings of 115VAC and 28VDC. Operating efficiently in temperatures ranging from -55°C to 85°C, this subminiature momentary action switch ensures performance even in extreme conditions, making it a versatile choice for industrial, automotive, and aerospace applications. With a durability rating of 100,000 cycles, it promises long-lasting functionality, while its solder termination type guarantees secure and stable connections. Upgrade your control systems with the P8 Series Sealed Pushbutton Switch for reliable and efficient operation.