P8-441512B

Heilind Number:OTTP8-441512B
Manufacturer:OTTO Controls
Manufacturer Number:P8-441512B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441512B
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-441512B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-441512B. This high-performance switch features a durable black aluminum housing with a sleek black button (Dome) actuator, perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient power control. Gold-plated brass contacts and a thermoplastic actuator material enhance longevity, with a durability rating of 100,000 cycles. Suitable for both AC (115V) and DC (28V) systems, this switch offers versatility with a wide operating temperature range from -55°C to 85°C. Enhance your control panel with the P8 Series Pushbutton Switch, a reliable solution for industrial and commercial settings.