P8-441514A

Heilind Number:OTTP8-441514A
Manufacturer:OTTO Controls
Manufacturer Number:P8-441514A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-441514A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-441514A

Detailed Description

Enhance your control panel with the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch. Designed for durability with a 100,000-cycle rating, this switch features a gold-plated brass contact for reliable performance. The yellow button, set in a sleek black aluminum housing, adds a pop of color while ensuring IP6K8S sealing for protection against dust and water ingress. With a 10A current rating and 115VAC/28VDC voltage ratings, it's suitable for various applications. The flat round button offers comfortable actuation, and the solder termination ensures secure installation. Ideal for industrial environments, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Upgrade to the P8 Series for dependable and efficient control solutions.